Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RZQ045P01CT-ND
Quantity Available 6,487
Can ship immediately
Manufacturer

Manufacturer Part Number

RZQ045P01TR

Description MOSFET P-CH 12V 4.5A TSMT6
Expanded Description P-Channel 12V 4.5A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RZQ045P01 ~
Featured Product MOSFET ECOMOS
PCN Design/Specification TSMT Package Updates 24/Dec/2014
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 4.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 31nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 2450pF @ 6V
Vgs (Max) ±10V
FET Feature -
Power Dissipation (Max) 1.25W (Ta)
Rds On (Max) @ Id, Vgs 35 mOhm @ 4.5A, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TSMT6 (SC-95)
Package / Case SOT-23-6 Thin, TSOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names RZQ045P01CT

15:57:41 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.59800 5.98
25 0.53000 13.25
100 0.46160 46.16
250 0.40180 100.45
500 0.34196 170.98
1,000 0.27357 273.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RZQ045P01TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.24070
  • Digi-Reel® ? : RZQ045P01DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,487 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback