Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RZL035P01CT-ND
Quantity Available 8,556
Can ship immediately
Manufacturer

Manufacturer Part Number

RZL035P01TR

Description MOSFET P-CH 12V 3.5A TUMT6
Expanded Description P-Channel 12V 3.5A (Ta) 1W (Ta) Surface Mount TUMT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RZL035P01
Featured Product MOSFET ECOMOS
Online Catalog P-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 3.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 1940pF @ 6V
Vgs (Max) ±10V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Rds On (Max) @ Id, Vgs 36 mOhm @ 3.5A, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TUMT6
Package / Case 6-SMD, Flat Leads
 
Additional Resources
Standard Package ? 1
Other Names RZL035P01CT

19:04:46 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.57700 5.77
25 0.51080 12.77
100 0.44500 44.50
250 0.38728 96.82
500 0.32960 164.80
1,000 0.26368 263.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RZL035P01TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.23200
  • Digi-Reel® ? : RZL035P01DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,556 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback