Add To Favorites
Product Overview
Digi-Key Part Number RV1C001ZPT2LCT-ND
Quantity Available 12,562
Can ship immediately
Manufacturer

Manufacturer Part Number

RV1C001ZPT2L

Description MOSFET P-CH 20V 0.1A VML0806
Expanded Description P-Channel 20V 100mA (Ta) 100mW (Ta) Surface Mount VML0806
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RV1C001ZP
Online Catalog P-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 100mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V
Vgs(th) (Max) @ Id 1V @ 100µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 15pF @ 10V
Vgs (Max) ±10V
FET Feature -
Power Dissipation (Max) 100mW (Ta)
Rds On (Max) @ Id, Vgs 3.8 Ohm @ 100mA, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package VML0806
Package / Case 3-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RV1C001ZPT2LCT

20:20:30 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.31000 3.10
25 0.22320 5.58
100 0.17370 17.37
250 0.10920 27.30
500 0.09308 46.54
1,000 0.06329 63.29
2,500 0.05709 142.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RV1C001ZPT2LTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.04820
  • Digi-Reel® ? : RV1C001ZPT2LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,562 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback