Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RSS085N05FU6TBCT-ND
Quantity Available 1,261
Can ship immediately
Manufacturer

Manufacturer Part Number

RSS085N05FU6TB

Description MOSFET N-CH 45V 8.5A 8-SOIC
Expanded Description N-Channel 45V 8.5A (Ta) 2W (Ta) Surface Mount 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RSS085N05
Featured Product MOSFET ECOMOS
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 45V
Current - Continuous Drain (Id) @ 25°C 8.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 21.4nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 1500pF @ 10V
Vgs (Max) 20V
FET Feature -
Power Dissipation (Max) 2W (Ta)
Rds On (Max) @ Id, Vgs 18 mOhm @ 8.5A, 10V
Operating Temperature -
Mounting Type Surface Mount
Supplier Device Package 8-SOP
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names RSS085N05FU6TBCT

13:05:49 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 1.69
10 1.49800 14.98
25 1.35240 33.81
100 1.18350 118.35
250 1.03860 259.65
500 0.91784 458.92
1,000 0.72461 724.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSS085N05FU6TBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.65660
  • Digi-Reel® ? : RSS085N05FU6TBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,261 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback