Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RSL020P03TRCT-ND
Quantity Available 8,353
Can ship immediately
Manufacturer

Manufacturer Part Number

RSL020P03TR

Description MOSFET P-CH 30V 2A TUMT6
Expanded Description P-Channel 30V 2A (Ta) 1W (Ta) Surface Mount TUMT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RSL020P03
Product Training Modules MOSFETs
Featured Product MOSFET ECOMOS
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 3.9nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 350pF @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Rds On (Max) @ Id, Vgs 120 mOhm @ 2A, 10V
Operating Temperature -
Mounting Type Surface Mount
Supplier Device Package TUMT6
Package / Case 6-SMD, Flat Leads
 
Additional Resources
Standard Package ? 1
Other Names RSL020P03TRCT

03:35:37 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.49400 4.94
25 0.43280 10.82
100 0.37080 37.08
250 0.32136 80.34
500 0.27192 135.96
1,000 0.21012 210.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSL020P03TRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.18600
  • Digi-Reel® ? : RSL020P03TRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,353 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback