Add To Favorites
Product Overview
Digi-Key Part Number RSB27K2TLCT-ND
Quantity Available 7,344
Can ship immediately
Manufacturer

Manufacturer Part Number

RSB27K2TL

Description TVS DIODE 24VWM UMD4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RSB27K2
Online Catalog RSB27K2 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26.2V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 30pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package UMD4
 
Additional Resources
Standard Package ? 1
Other Names RSB27K2TLCT

19:01:10 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.43600 4.36
25 0.36760 9.19
100 0.29920 29.92
250 0.24792 61.98
500 0.20518 102.59
1,000 0.15388 153.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSB27K2TLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.13695
  • Digi-Reel® ? : RSB27K2TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,344 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback