Add To Favorites
Product Overview
Digi-Key Part Number RRE04EA4DCT-ND
Quantity Available 6,389
Can ship immediately
Manufacturer

Manufacturer Part Number

RRE04EA4DTR

Description DIODE GEN PURP 400V 400MA TSMD5
Expanded Description Diode Standard 400V 400mA Surface Mount TSMD5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RRE04EA4D
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 400mA
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1µA @ 400V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSMD5
Operating Temperature - Junction 150°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names RRE04EA4DCT

01:34:27 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.37900 3.79
25 0.33120 8.28
100 0.28400 28.40
250 0.24612 61.53
500 0.20826 104.13
1,000 0.16092 160.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RRE04EA4DTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.14245
  • Digi-Reel® ? : RRE04EA4DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,389 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback