Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RQ3E100MNTB1CT-ND
Quantity Available 5,454
Can ship immediately
Manufacturer

Manufacturer Part Number

RQ3E100MNTB1

Description MOSFET N-CH 30V 10A HSMT8
Expanded Description N-Channel 30V 10A (Ta) 2W (Ta) Surface Mount 8-HSMT (3.2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 10A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 9.9nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 520pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2W (Ta)
Rds On (Max) @ Id, Vgs 12.3 mOhm @ 10A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-HSMT (3.2x3)
Package / Case 8-PowerVDFN
 
You May Also Be Interested In
  • 500-0763-01 - FLIR | 500-0763-01-ND DigiKey Electronics
  • 500-0763-01
  • FLIR
  • LEPTON, 80X60, 50 DEGREE, WITH S
  • Unit Price 199.00000
  • 500-0763-01-ND
  • 500-0643-00 - FLIR | 500-0643-00-ND DigiKey Electronics
  • 500-0643-00
  • FLIR
  • CAMERA IR 80X60 50 DEGREE 9HZ
  • Unit Price 175.00000
  • 500-0643-00-ND
Additional Resources
Standard Package ? 1
Other Names RQ3E100MNTB1CT

13:43:22 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 1.08
10 0.95800 9.58
25 0.86520 21.63
100 0.75710 75.71
250 0.66436 166.09
500 0.58710 293.55
1,000 0.46350 463.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RQ3E100MNTB1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.42000
  • Digi-Reel® ? : RQ3E100MNTB1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,454 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback