Add To Favorites
Product Overview
Digi-Key Part Number RFN6BM2DTLCT-ND
Quantity Available 2,475
Can ship immediately
Manufacturer

Manufacturer Part Number

RFN6BM2DTL

Description DIODE ARRAY GP 200V 3A TO252
Expanded Description Diode Array 1 Pair Common Cathode Standard 200V 3A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RFN6BM2D
Online Catalog Diode Array
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) (per Diode) 3A
Voltage - Forward (Vf) (Max) @ If 980mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 25ns
Current - Reverse Leakage @ Vr 10µA @ 200V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252
 
Additional Resources
Standard Package ? 1
Other Names RFN6BM2DTLCT

07:14:19 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 1.15
10 1.02100 10.21
25 0.92160 23.04
100 0.80660 80.66
250 0.70780 176.95
500 0.62550 312.75
1,000 0.49381 493.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RFN6BM2DTLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.44747
  • Digi-Reel® ? : RFN6BM2DTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,475 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback