• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-15-2017. Minimums may apply.
Product Overview
Digi-Key Part Number RF301B2STLCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RF301B2STL

Description DIODE GEN PURP 200V 3A CPD
Expanded Description Diode Standard 200V 3A Surface Mount CPD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RF301BM2STLCT-ND RF301BM2STL Rohm Semiconductor Cut Tape (CT) ? 2,500 - Immediate
0.67000 1
Documents & Media
Datasheets RF301B2S
Product Training Modules Diodes Overview
Featured Product Fast Recovery Diodes
PCN Obsolescence/ EOL Mult Device EOL 12-12-16
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 930mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 25ns
Current - Reverse Leakage @ Vr 10µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package CPD
Operating Temperature - Junction 150°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names RF301B2STLCT

05:08:27 2/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RF301B2STLTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.19995
Send Feedback