Add To Favorites
Product Overview
Digi-Key Part Number RBE07V20ATE-17CT-ND
Quantity Available 4,715
Can ship immediately
Manufacturer

Manufacturer Part Number

RBE07V20ATE-17

Description DIODE SCHOTTKY 20V 700MA UMD2
Expanded Description Diode Schottky 20V 700mA Surface Mount UMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RBE07V20A
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 700mA
Voltage - Forward (Vf) (Max) @ If 430mV @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 200µA @ 20V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package UMD2
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RBE07V20ATE-17CT

22:32:06 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.35400 3.54
25 0.27560 6.89
100 0.20860 20.86
250 0.14756 36.89
500 0.11806 59.03
1,000 0.09051 90.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RBE07V20ATE-17TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.07640
  • Digi-Reel® ? : RBE07V20ATE-17DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,715 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback