Add To Favorites
Product Overview
Digi-Key Part Number RB551SS-30T2RCT-ND
Quantity Available 6,684
Can ship immediately
Manufacturer

Manufacturer Part Number

RB551SS-30T2R

Description DIODE SCHOTTKY 20V 500MA 1608
Expanded Description Diode Schottky 20V 500mA Surface Mount 1608 (0603)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RB551SS-30
Featured Product Fast Recovery Diodes
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 360mV @ 100mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 100µA @ 20V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 1608
Supplier Device Package 1608 (0603)
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RB551SS-30T2RCT

22:20:45 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.36200 3.62
25 0.29680 7.42
100 0.23750 23.75
250 0.17272 43.18
500 0.14032 70.16
1,000 0.10794 107.94
2,500 0.09715 242.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB551SS-30T2RTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: 0.08908
  • Digi-Reel® ? : RB551SS-30T2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,684 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback