Add To Favorites
Product Overview
Digi-Key Part Number R6030ENZC8-ND
Quantity Available 337
Can ship immediately
Manufacturer

Manufacturer Part Number

R6030ENZC8

Description MOSFET N-CH 600V 30A TO3PF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets R6030ENZ
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Transistors - FETs, MOSFETs - Single

Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 30A (Tc)
Drive Voltage (Max Rds On, Min Rds On) *
Rds On (Max) @ Id, Vgs 130 mOhm @ 14.5A, 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) @ Vgs 85nC @ 10V
Input Capacitance (Ciss) @ Vds 2100pF @ 25V
FET Feature -
Power Dissipation (Max) *
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-3P-3 Full Pack
Supplier Device Package TO-3PF
 
Additional Resources
Standard Package ? 360

16:48:38 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.33000 5.33
10 4.78400 47.84
100 3.91950 391.95
500 3.33660 1,668.30
1,000 2.81400 2,814.00
2,500 2.67330 6,683.25
5,000 2.57280 12,864.00
10,000 2.49240 24,924.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback