Add To Favorites
Product Overview
Digi-Key Part Number R6030ENZ1C9-ND
Quantity Available 268
Can ship immediately
Manufacturer

Manufacturer Part Number

R6030ENZ1C9

Description MOSFET N-CH 600V 30A TO247
Expanded Description N-Channel 600V 30A (Tc) 120W (Tc) Through Hole TO-247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets R6030ENZ1
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 30A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 85nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2100pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 120W (Tc)
Rds On (Max) @ Id, Vgs 130 mOhm @ 14.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-247
Package / Case TO-247-3
 
Additional Resources
Standard Package ? 450

07:17:38 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.91000 5.91
10 5.27600 52.76
25 4.74880 118.72
100 4.32650 432.65
250 3.90444 976.11
500 3.50344 1,751.72
1,000 2.95470 2,954.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback