Add To Favorites
Product Overview
Digi-Key Part Number R5011FNJTLCT-ND
Quantity Available 1,985
Can ship immediately
Manufacturer

Manufacturer Part Number

R5011FNJTL

Description MOSFET N-CH 500V 11A LPT
Expanded Description N-Channel 500V 11A (Tc) 50W (Tc) Surface Mount LPTS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets R5011FNJ
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 11A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 950pF @ 25V
Vgs (Max) ±30V
FET Feature -
Power Dissipation (Max) 50W (Tc)
Rds On (Max) @ Id, Vgs 520 mOhm @ 5.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LPTS
Package / Case SC-83
 
Additional Resources
Standard Package ? 1
Other Names R5011FNJTLCT

03:41:14 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.90000 1.90
10 1.71300 17.13
25 1.52960 38.24
100 1.37660 137.66
250 1.22364 305.91
500 1.07068 535.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : R5011FNJTLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.86130
  • Digi-Reel® ? : R5011FNJTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,985 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback