Add To Favorites
Product Overview
Digi-Key Part Number QS6U24CT-ND
Quantity Available 10,627
Can ship immediately
Manufacturer

Manufacturer Part Number

QS6U24TR

Description MOSFET P-CH 30V 1A TSMT6
Expanded Description P-Channel 30V 1A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets QS6U24
Featured Product MOSFET ECOMOS
PCN Design/Specification TSMT Package Updates 24/Dec/2014
Online Catalog P-Channel Diode FETs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 1A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 1.7nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 90pF @ 10V
Vgs (Max) ±20V
FET Feature Standard Diode (Isolated)
Power Dissipation (Max) 1.25W (Ta)
Rds On (Max) @ Id, Vgs 400 mOhm @ 1A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TSMT6 (SC-95)
Package / Case SOT-23-6 Thin, TSOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names QS6U24CT

17:43:50 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.55200 5.52
25 0.48320 12.08
100 0.41410 41.41
250 0.35884 89.71
500 0.30364 151.82
1,000 0.23463 234.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : QS6U24TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.20770
  • Digi-Reel® ? : QS6U24DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,627 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback