Add To Favorites
Product Overview
Digi-Key Part Number QS5U36CT-ND
Quantity Available 5,538
Can ship immediately
Manufacturer

Manufacturer Part Number

QS5U36TR

Description MOSFET N-CH 20V 2.5A TSMT5
Expanded Description N-Channel 20V 2.5A (Ta) 1.25W (Ta) Surface Mount TSMT5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets QS5U36
Featured Product MOSFET ECOMOS
PCN Design/Specification TSMT Package Updates 24/Dec/2014
Online Catalog N-Channel Diode FETs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 1.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 3.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 280pF @ 10V
Vgs (Max) ±10V
FET Feature Schottky Diode (Isolated)
Power Dissipation (Max) 1.25W (Ta)
Rds On (Max) @ Id, Vgs 81 mOhm @ 2.5A, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TSMT5
Package / Case SOT-23-5 Thin, TSOT-23-5
 
Kits
Additional Resources
Standard Package ? 1
Other Names QS5U36CT

18:54:34 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.48200 4.82
25 0.42160 10.54
100 0.36150 36.15
250 0.31332 78.33
500 0.26512 132.56
1,000 0.20487 204.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : QS5U36TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.18135
  • Digi-Reel® ? : QS5U36DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,538 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback