Add To Favorites
Product Overview
Digi-Key Part Number RHM.003ALCT-ND
Quantity Available 16,900
Can ship immediately
Manufacturer

Manufacturer Part Number

PMR18EZPFV3L00

Description RES SMD 0.003 OHM 1% 1W 1206
Expanded Description 0.003 Ohm ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PMR Series Datasheet
Product Training Modules Resistor Products Overview
Low Ohmic Resistors
Featured Product PMR Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PMR18 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series PMR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.003
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.017" (0.43mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.003ALCT

13:55:32 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.51400 5.14
25 0.41760 10.44
50 0.36300 18.15
100 0.29950 29.95
250 0.26016 65.04
500 0.21176 105.88
1,000 0.16795 167.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.003ALTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.14465
  • Digi-Reel® ? : RHM.003ALDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback