Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number RHM.009AVCT-ND
Quantity Available 2,662
Can ship immediately
Manufacturer

Manufacturer Part Number

PMR100HZPJU9L0

Description RES SMD 0.009 OHM 5% 2W 2512
Expanded Description 0.009 Ohm ±5% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PMR Series Datasheet
Product Training Modules Resistor Products Overview
Low Ohmic Resistors
Featured Product PMR Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series PMR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 0.009
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.019" (0.47mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM.009AUCT-ND PMR100HZPFU9L00 Rohm Semiconductor Cut Tape (CT) ? 1,122 - Immediate
0.56000 1
Additional Resources
Standard Package ? 1
Other Names RHM.009AVCT

01:56:32 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.52800 5.28
25 0.42880 10.72
50 0.37300 18.65
100 0.30760 30.76
250 0.26724 66.81
500 0.21752 108.76
1,000 0.17253 172.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.009AVTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.15142
Send Feedback