Add To Favorites
  • Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number MSM51V17400F-60TDKX-ND
Quantity Available 2,822
Can ship immediately
Manufacturer

Manufacturer Part Number

MSM51V17400F-60TDKX

Description IC DRAM 16MBIT 60NS 26TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets MSM51V17400F
Online Catalog Legacy DRAM
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tray ?
Part Status Active
Format - Memory RAM
Memory Type DRAM
Memory Size 16M (4M x 4)
Speed 60ns
Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case -
Supplier Device Package 26-TSOP
 
Additional Resources
Standard Package ? 800
Other Names MSM51V17400F-60T3-K7
MSM51V17400F-60T3-K7-ND
MSM51V17400F-60T3DK
MSM51V17400F-60T3DK-ND
MSM51V17400F60T3DK

00:06:03 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.42000 6.42
10 5.85500 58.55
25 5.74320 143.58
50 5.70400 285.20
100 5.11680 511.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback