Add To Favorites
Product Overview
Digi-Key Part Number MNR34271CT-ND
Quantity Available 1,754
Can ship immediately
Manufacturer

Manufacturer Part Number

MNR34J5ABJ271

Description RES ARRAY 4 RES 270 OHM 2012
Expanded Description 270 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MNR34 Series
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog MNR34 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MNR
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 270
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 125mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 2012, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.205" L x 0.122" W (5.20mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MNR34271CT

06:25:26 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.24700 2.47
25 0.17960 4.49
50 0.13020 6.51
100 0.09650 9.65
250 0.07408 18.52
500 0.05838 29.19
1,000 0.04041 40.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MNR34271TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.03368
  • Digi-Reel® ? : MNR34271DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,754 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback