Add To Favorites
Product Overview
Digi-Key Part Number RHM1635CT-ND
Quantity Available 14,154
Can ship immediately
Manufacturer

Manufacturer Part Number

MNR18ERAPJ510

Description RES ARRAY 8 RES 51 OHM 1606
Expanded Description 51 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±250ppm/°C 1606, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MNR Series General Purpose
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MNR18 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MNR
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 51
Tolerance ±5%
Number of Resistors 8
Number of Pins 16
Power Per Element 62.5mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1606, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.157" L x 0.063" W (4.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RHM1635CT

01:13:43 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 0.11
10 0.10000 1.00
25 0.06920 1.73
50 0.05400 2.70
100 0.03850 3.85
250 0.03004 7.51
500 0.02388 11.94
1,000 0.01694 16.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1635TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.01190
Send Feedback