Add To Favorites
Product Overview
Digi-Key Part Number RHM1617CT-ND
Quantity Available 18,040
Can ship immediately
Manufacturer

Manufacturer Part Number

MNR15ERRPJ560

Description RES ARRAY 8 RES 56 OHM 1206
Expanded Description 56 Ohm ±5% 31mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MNR15ERRPJ Series
MNR Series General Purpose
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MNR15 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MNR
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 56
Tolerance ±5%
Number of Resistors 8
Number of Pins 10
Power Per Element 31mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MNR15560TR-ND MNR15E0RPJ560 Rohm Semiconductor Tape & Reel (TR) ? 0
0.02204 5,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RHM1617CT

06:25:37 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08500 0.85
25 0.05840 1.46
50 0.04560 2.28
100 0.03250 3.25
250 0.02536 6.34
500 0.02016 10.08
1,000 0.01430 14.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1617TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.01005
  • Digi-Reel® ? : RHM1617DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,040 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback