Add To Favorites
Product Overview
Digi-Key Part Number 1056-MNR14J152-CHP
Quantity Available 25,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MNR14E0APJ152

Description RES ARRAY 4 RES 1.5K OHM 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MNR Series
Product Attributes Select All
Category

Resistors

Family

Resistor Networks, Arrays

Manufacturer

Rohm Semiconductor

Series MNR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1.5k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 5,000
Other Names 1056-MNR14E0APJ152
1056-MNR14E0APJ152-CHP

15:52:41 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.00502 25.08
10,000 0.00436 43.56
25,000 0.00413 103.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback