• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number MNR14102RDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MNR14E0APJ102

Description RES ARRAY 4 RES 1K OHM 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM1595TR-ND MNR14ERAPJ102 Rohm Semiconductor Tape & Reel (TR) ? 30,000 - Immediate
0.00494 5,000
Documents & Media
Datasheets MNR Series
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Category

Resistors

Family

Resistor Networks, Arrays

Manufacturer

Rohm Semiconductor

Series MNR
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Circuit Type Isolated
Resistance (Ohms) 1k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1056-MNR14J102-CHP MNR14E0APJ102 Rohm Semiconductor Tape & Reel (TR) ? 20,000 - Immediate
0.00502 5,000
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MNR14102RDKR

01:44:20 12/11/2016

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MNR14102RTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00730
Send Feedback