Add To Favorites
Product Overview
Digi-Key Part Number RHM1388CT-ND
Quantity Available 14,735
Can ship immediately
Manufacturer

Manufacturer Part Number

MNR12ERAPJ330

Description RES ARRAY 2 RES 33 OHM 0606
Expanded Description 33 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MNR
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 33
Tolerance ±5%
Number of Resistors 2
Number of Pins 4
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 0606, Convex
Supplier Device Package -
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MNR12330TR-ND MNR12E0ABJ330 Rohm Semiconductor Tape & Reel (TR) ? 0
0.00889 5,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RHM1388CT

01:29:12 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04000 0.40
25 0.02880 0.72
50 0.02200 1.10
100 0.01620 1.62
250 0.01232 3.08
500 0.00986 4.93
1,000 0.00726 7.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1388TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00473
  • Digi-Reel® ? : RHM1388DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,735 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback