Add To Favorites
Product Overview
Digi-Key Part Number RHM1577CT-ND
Quantity Available 2,716
Can ship immediately
Manufacturer

Manufacturer Part Number

MNR04MRAPJ100

Description RES ARRAY 4 RES 10 OHM 0804
Expanded Description 10 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MNR Series General Purpose
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MNR04 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MNR
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 10
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MNR04100TR-ND MNR04M0ABJ100 Rohm Semiconductor Tape & Reel (TR) ? 0
0.00991 10,000  Non-Stock ?
MNR04100RCT-ND MNR04M0APJ100 Rohm Semiconductor Cut Tape (CT) ? 77,661 - Immediate
0.10000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RHM1577CT

17:57:00 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03400 0.34
25 0.02440 0.61
50 0.01860 0.93
100 0.01370 1.37
250 0.01044 2.61
500 0.00836 4.18
1,000 0.00615 6.15
5,000 0.00441 22.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1577TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.00348
  • Digi-Reel® ? : RHM1577DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,716 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback