Add To Favorites
Product Overview
Digi-Key Part Number MNR04100RCT-ND
Quantity Available 55,236
Can ship immediately
Manufacturer

Manufacturer Part Number

MNR04M0APJ100

Description RES ARRAY 4 RES 10 OHM 0804
Expanded Description 10 Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MNR Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MNR04 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MNR
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 10
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM1577CT-ND MNR04MRAPJ100 Rohm Semiconductor Cut Tape (CT) ? 0
0.10000 1
MNR04100TR-ND MNR04M0ABJ100 Rohm Semiconductor Tape & Reel (TR) ? 0
0.00991 10,000  Non-Stock ?
RHM1577TR-ND MNR04MRAPJ100 Rohm Semiconductor Tape & Reel (TR) ? 0
0.00348 10,000
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MNR04100RCT

02:38:38 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05400 0.54
25 0.03920 0.98
50 0.03000 1.50
100 0.02210 2.21
250 0.01684 4.21
500 0.01346 6.73
1,000 0.00991 9.91
5,000 0.00711 35.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MNR04100RTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: 0.00561
  • Digi-Reel® ? : MNR04100RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 55,236 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback