Add To Favorites
Product Overview
Digi-Key Part Number RHM1572CT-ND
Quantity Available 19,450
Can ship immediately
Manufacturer

Manufacturer Part Number

MNR02MRAPJ000

Description RES ARRAY 2 RES ZERO OHM 0404
Expanded Description 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 2 Resistor Network/Array 0404 (1010 Metric), Convex
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MNR
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 0.0
Tolerance Jumper
Number of Resistors 2
Number of Pins 4
Power Per Element 62.5mW
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 0404 (1010 Metric), Convex
Supplier Device Package -
Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Additional Resources
Standard Package ? 1
Other Names RHM1572CT

13:36:14 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03600 0.36
25 0.02640 0.66
50 0.02000 1.00
100 0.01480 1.48
250 0.01128 2.82
500 0.00904 4.52
1,000 0.00665 6.65
5,000 0.00477 23.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1572TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00376
  • Digi-Reel® ? : RHM1572DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,450 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback