Add To Favorites
  • Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number ML9092-01TBZ0AA-ND
Quantity Available 1,791
Can ship immediately
Manufacturer

Manufacturer Part Number

ML9092-01TBZ0AAL

Description IC LCD DRIVER MATRIX 100TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ML9092-01/02/03/04
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tray ?
Part Status Active
Display Type LCD
Configuration 56 Segment
Interface 4-Wire Serial
Digits or Characters -
Current - Supply 2mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 100-TQFP
Supplier Device Package 100-TQFP (14x14)
 
Additional Resources
Standard Package ? 900
Other Names ML9092-01TBZ0AA
ML9092-01TBZ0AACT-ND
ML9092-01TBZ0AALCT
ML9092-01TBZ0AALCT-ND
ML909201TBZ0AA

17:22:26 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.00000 11.00
10 10.00000 100.00
25 9.25000 231.25
100 8.50000 850.00
250 7.75000 1,937.50
500 7.25000 3,625.00
1,000 6.65000 6,650.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ML9092-01TBZ0AATR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback