Add To Favorites
  • Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number ML9090A-01GAZ0A-MX-ND
Quantity Available 660
Can ship immediately
Manufacturer

Manufacturer Part Number

ML9090A-01GAZ03A

Description IC LCD DRIVER MATRIX 128QFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ML9090A-01,-02
PCN Part Number ML9090A-01GAZ0A-ML Update 01/Sep/2014
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration 80 Segment
Interface 4-Wire Serial
Digits or Characters -
Current - Supply 2mA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 128-FQFP
Supplier Device Package 128-QFP (14x20)
 
Additional Resources
Standard Package ? 1
Other Names ML9090A-01GA-ML
ML9090A-01GA-ML-ND
ML9090A-01GA-MLCT-ND
ML9090A-01GAZ0A-ML
ML9090A-01GAZ0A-MLCT
ML9090A-01GAZ0A-MLCT-ND
ML9090A01GAZ0AML

08:51:01 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.71000 8.71
10 7.84100 78.41
25 7.14440 178.61
100 6.44730 644.73
250 5.92452 1,481.13
500 5.40176 2,700.88
1,000 4.70475 4,704.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback