Add To Favorites
Product Overview
Digi-Key Part Number ML620Q136-NNNTDZ07GLCT-ND
Quantity Available 5,970
Can ship immediately
Manufacturer

Manufacturer Part Number

ML620Q136-NNNTDZ07GL

Description IC MCU 16BIT 24KB FLASH 20TSSOP
Expanded Description nX-U16/100 ML620100 Microcontroller IC 16-Bit 16MHz 24KB (12K x 16) FLASH 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ML620Q131-136
Design Resources Development Tool Selector
Online Catalog ML620100 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series ML620100
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor nX-U16/100
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, SPI, UART/USART
Peripherals POR, PWM, WDT
Number of I/O 14
Program Memory Size 24KB (12K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 16
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ML620Q136-NNNTDZ07GLCT

05:21:31 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 1.66
10 1.46900 14.69
25 1.32680 33.17
100 1.16080 116.08
250 1.01868 254.67
500 0.90022 450.11
1,000 0.71070 710.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ML620Q136-NNNTDZ07GLTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.64400
Send Feedback