Add To Favorites
Product Overview
Digi-Key Part Number ML610Q101NNNMBZCT-ND
Quantity Available 3,601
Can ship immediately
Manufacturer

Manufacturer Part Number

ML610Q101-NNNMBZ0ATL

Description IC MCU 8BIT 4KB FLASH 16SSOP
Expanded Description nX-U8/100 ML610100 Microcontroller IC 8-Bit 8MHz 4KB (2K x 16) FLASH 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ML610Qzzz Connection Manual
ML610Q101/ML610Q102
Product Training Modules ML610Q100 Series of Mini Low Power Microcontrollers
Design Resources Development Tool Selector
Online Catalog ML610Q100
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series ML610100
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor nX-U8/100
Core Size 8-Bit
Speed 8MHz
Connectivity UART/USART
Peripherals POR, PWM, WDT
Number of I/O 11
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 6x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOP
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ML610Q101-NNNMBZCT
ML610Q101-NNNMBZCT-ND
ML610Q101NNNMBZCT

13:33:40 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 1.73
10 1.53300 15.33
25 1.38440 34.61
100 1.21130 121.13
250 1.06296 265.74
500 0.93936 469.68
1,000 0.74160 741.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ML610Q101NNNMBZTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.67200
  • Digi-Reel® ? : ML610Q101NNNMBZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,601 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback