Add To Favorites
Product Overview
Digi-Key Part Number RHM130BGCT-ND
Quantity Available 18,594
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR50JZHJ131

Description RES SMD 130 OHM 5% 1/2W 2010
Expanded Description 130 Ohm ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MCR50 Automotive Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 130
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM130BFCT-ND MCR50JZHF1300 Rohm Semiconductor Cut Tape (CT) ? 4,430 - Immediate
0.19000 1
Additional Resources
Standard Package ? 1
Other Names RHM130BGCT

13:33:43 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 0.14
10 0.12200 1.22
25 0.08400 2.10
50 0.06540 3.27
100 0.04680 4.68
250 0.03648 9.12
500 0.02898 14.49
1,000 0.02057 20.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM130BGTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.01615
  • Digi-Reel® ? : RHM130BGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,594 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback