Add To Favorites
Product Overview
Digi-Key Part Number RHM.12UCT-ND
Quantity Available 4,086
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR50JZHFLR120

Description RES SMD 0.12 OHM 1% 1/2W 2010
Expanded Description 0.12 Ohm ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series, Low Ohmic Automotive
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog MCR50 Automotive Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.12
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient 200/ +600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.12UCT

12:14:46 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.30600 3.06
25 0.23240 5.81
50 0.17260 8.63
100 0.12840 12.84
250 0.10848 27.12
500 0.09298 46.49
1,000 0.07085 70.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.12UTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.06038
  • Digi-Reel® ? : RHM.12UDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,086 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback