Add To Favorites
Product Overview
Digi-Key Part Number RHM13.7BFCT-ND
Quantity Available 872
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR50JZHF13R7

Description RES SMD 13.7 OHM 1% 1/2W 2010
Expanded Description 13.7 Ohm ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog MCR50 Automotive Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 13.7
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM13.7BFCT

09:39:31 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.15700 1.57
25 0.11440 2.86
50 0.08300 4.15
100 0.06150 6.15
250 0.04720 11.80
500 0.03718 18.59
1,000 0.02574 25.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM13.7BFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.02145
  • Digi-Reel® ? : RHM13.7BFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 872 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback