Add To Favorites
Product Overview
Digi-Key Part Number RHM.047TCT-ND
Quantity Available 15,898
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR25JZHFSR047

Description RES SMD 0.047 OHM 1% 1/2W 1210
Expanded Description 0.047 Ohm ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.047
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient 0/ +600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.047TCT

04:39:08 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.36500 3.65
25 0.27760 6.94
50 0.20620 10.31
100 0.15330 15.33
250 0.12952 32.38
500 0.11100 55.50
1,000 0.08458 84.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.047TTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.07208
  • Digi-Reel® ? : RHM.047TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,898 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback