Add To Favorites
Product Overview
Digi-Key Part Number RHM.13SCT-ND
Quantity Available 63,276
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR25JZHFLR130

Description RES SMD 0.13 OHM 1% 1/2W 1210
Expanded Description 0.13 Ohm ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.13
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.13SCT

01:14:14 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.19600 1.96
25 0.14280 3.57
50 0.10340 5.17
100 0.07670 7.67
250 0.05888 14.72
500 0.04638 23.19
1,000 0.03211 32.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.13STR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: 0.02676
  • Digi-Reel® ? : RHM.13SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 63,276 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback