Add To Favorites
Product Overview
Digi-Key Part Number 1056-MCR18F5230-CHP
Quantity Available 25,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR18EZPF5230

Description RES SMD 523 OHM 1% 1/4W 1206
Expanded Description 523 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MCR Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 523
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5,000
Other Names 1056-MCR18EZPF5230
1056-MCR18EZPF5230-CHP

18:19:50 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.00350 17.48
10,000 0.00304 30.36
25,000 0.00288 71.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback