• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RHM1.0ECT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MCR18EZHJ1R0

Description RES SMD 1 OHM 5% 1/4W 1206
Expanded Description 1 Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KTR18EZPJ1R0-ND KTR18EZPJ1R0 Rohm Semiconductor Tape & Reel (TR) ? 0
0.01479 5,000  Non-Stock ?
RHM1CKCT-ND MCR18ERTJ1R0 Rohm Semiconductor Cut Tape (CT) ? 4,237 - Immediate
0.10000 1
RHM1.00FTR-ND MCR18EZHFL1R00 Rohm Semiconductor Tape & Reel (TR) ? 0
0.02204 5,000  Non-Stock ?
RHM1.00AICT-ND KTR18EZPF1R00 Rohm Semiconductor Cut Tape (CT) ? 2,798 - Immediate
0.20000 1
RHM1.00CJCT-ND MCR18ERTFL1R00 Rohm Semiconductor Cut Tape (CT) ? 3,396 - Immediate
0.10000 1
Documents & Media
Datasheets MCR18 (1206 Size: 1/4W)
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 1
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features -
Temperature Coefficient 150/ +850ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1.0ECT

17:14:30 3/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1.0ETR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00695
Send Feedback