Add To Favorites
Product Overview
Digi-Key Part Number 1056-MCR18J1R0-CHP
Quantity Available 40,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR18EZHJ1R0

Description RES SMD 1 OHM 5% 1/4W 1206
Expanded Description 1 Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MCR18 (1206 Size: 1/4W)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features -
Temperature Coefficient 150/ +850ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5,000
Other Names 1056-MCR18EZHJ1R0
1056-MCR18EZHJ1R0-CHP

13:02:20 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.00334 16.72
10,000 0.00290 29.04
25,000 0.00275 68.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback