Add To Favorites
Product Overview
Digi-Key Part Number RHM.082RCT-ND
Quantity Available 7,900
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR18EZHFSR082

Description RES SMD 0.082 OHM 1% 1/4W 1206
Expanded Description 0.082 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series, Low Ohmic Automotive
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MCR18 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.082
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient 200/ +800ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.082RCT

20:33:42 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.31000 3.10
25 0.23560 5.89
50 0.17520 8.76
100 0.13020 13.02
250 0.11000 27.50
500 0.09430 47.15
1,000 0.07184 71.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.082RTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.05552
  • Digi-Reel® ? : RHM.082RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback