• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RHM6.80FCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MCR18EZHFL6R80

Description RES SMD 6.8 OHM 1% 1/4W 1206
Expanded Description 6.8 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM6.8CJCT-ND MCR18ERTFL6R80 Rohm Semiconductor Cut Tape (CT) ? 10,948 - Immediate
0.10000 1
RHM6.8AICT-ND KTR18EZPF6R80 Rohm Semiconductor Cut Tape (CT) ? 7,929 - Immediate
0.20000 1
Documents & Media
Datasheets MCR Series, Low Ohmic Automotive
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 6.8
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM6.80FCT

15:10:02 2/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM6.80FTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.02204
Send Feedback