Add To Favorites
Product Overview
Digi-Key Part Number RHM10KCKCT-ND
Quantity Available 14,531
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR18ERTJ103

Description RES SMD 10K OHM 5% 1/4W 1206
Expanded Description 10k Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM10.0KFTR-ND MCR18EZHF1002 Rohm Semiconductor Tape & Reel (TR) ? 0
0.00864 5,000  Non-Stock ?
RHM10KPCT-ND KTR18EZPJ103 Rohm Semiconductor Cut Tape (CT) ? 14,767 - Immediate
0.14000 1
RHM10.0KAICT-ND KTR18EZPF1002 Rohm Semiconductor Cut Tape (CT) ? 9,482 - Immediate
0.20000 1
RHM10.0KCJCT-ND MCR18ERTF1002 Rohm Semiconductor Cut Tape (CT) ? 10,495 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names RHM10KCKCT

17:15:20 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03700 0.37
25 0.02640 0.66
50 0.02020 1.01
100 0.01490 1.49
250 0.01136 2.84
500 0.00908 4.54
1,000 0.00668 6.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM10KCKTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00479
  • Digi-Reel® ? : RHM10KCKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,531 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback