• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RHM100ARCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MCR10EZPJ101

Description RES SMD 100 OHM 5% 1/8W 0805
Expanded Description 100 Ohm ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM100CPCT-ND MCR10ERTJ101 Rohm Semiconductor Cut Tape (CT) ? 33,079 - Immediate
0.10000 1
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1056-MCR10J101-CHP MCR10EZPJ101 Rohm Semiconductor Tape & Reel (TR) ? 60,000 - Immediate
0.00167 5,000
Additional Resources
Standard Package ? 1
Other Names RHM100ARCT

13:57:02 1/22/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM100ARTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00340
Send Feedback