Add To Favorites
Product Overview
Digi-Key Part Number 1056-MCR10J274-CHP
Quantity Available 45,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR10EZHJ274

Description RES SMD 270K OHM 5% 1/8W 0805
Expanded Description 270k Ohm ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MCR10 (2012 Size, 1/8W)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 270k
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5,000
Other Names 1056-MCR10EZHJ274
1056-MCR10EZHJ274-CHP

21:20:47 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.00198 9.88
10,000 0.00172 17.16
25,000 0.00163 40.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback