Add To Favorites
Product Overview
Digi-Key Part Number RHM.082NCT-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR10EZHFSR082

Description RES SMD 0.082 OHM 1% 1/4W 0805
Expanded Description 0.082 Ohm ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series, Low Ohmic Automotive
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MCR10 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.082
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient 200/ +800ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.082NCT

10:59:56 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.27500 2.75
25 0.20000 5.00
50 0.14500 7.25
100 0.10750 10.75
250 0.08248 20.62
500 0.06498 32.49
1,000 0.04498 44.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.082NTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.03408
  • Digi-Reel® ? : RHM.082NDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback