Add To Favorites
Product Overview
Digi-Key Part Number RHM10.0KCCT-ND
Quantity Available 57,112
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR10EZHF1002

Description RES SMD 10K OHM 1% 1/8W 0805
Expanded Description 10k Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets MCR10 (2012 Size, 1/8W)
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM10.0KCRCT-ND MCR10EZPF1002 Rohm Semiconductor Cut Tape (CT) ? 96,496 - Immediate
0.10000 1
RHM10.0KAHCT-ND KTR10EZPF1002 Rohm Semiconductor Cut Tape (CT) ? 31,476 - Immediate
0.17000 1
RHM10.0KCHCT-ND MCR10ERTF1002 Rohm Semiconductor Cut Tape (CT) ? 22,820 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names RHM10.0KCCT

02:58:33 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04500 0.45
25 0.03280 0.82
50 0.02500 1.25
100 0.01840 1.84
250 0.01404 3.51
500 0.01124 5.62
1,000 0.00827 8.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM10.0KCTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 55,000 - Immediate
  • Unit Price: 0.00540
  • Digi-Reel® ? : RHM10.0KCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 57,112 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback