Add To Favorites
Product Overview
Digi-Key Part Number RHM680KCPCT-ND
Quantity Available 14,780
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR10ERTJ684

Description RES SMD 680K OHM 5% 1/8W 0805
Expanded Description 680k Ohm ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MCR Series, General Purpose
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MCR10 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 680k
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM680KAHCT-ND KTR10EZPF6803 Rohm Semiconductor Cut Tape (CT) ? 12,300 - Immediate
0.17000 1
RHM680KCHCT-ND MCR10ERTF6803 Rohm Semiconductor Cut Tape (CT) ? 7,860 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names RHM680KCPCT

08:45:44 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01500 0.15
25 0.01120 0.28
50 0.00840 0.42
100 0.00630 0.63
250 0.00476 1.19
500 0.00382 1.91
1,000 0.00281 2.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM680KCPTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00182
  • Digi-Reel® ? : RHM680KCPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,780 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback