Add To Favorites
Product Overview
Digi-Key Part Number RHM84.5CHCT-ND
Quantity Available 9,403
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR10ERTF84R5

Description RES SMD 84.5 OHM 1% 1/8W 0805
Expanded Description 84.5 Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MCR Series, General Purpose
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MCR10 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 84.5
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM84.5CHCT

21:38:34 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01900 0.19
25 0.01360 0.34
50 0.01040 0.52
100 0.00770 0.77
250 0.00584 1.46
500 0.00468 2.34
1,000 0.00345 3.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM84.5CHTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.00224
  • Digi-Reel® ? : RHM84.5CHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,403 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback